
RC0805JR-0718KL | |
|---|---|
DigiKey Part Number | 311-18KARTR-ND - Tape & Reel (TR) 311-18KARCT-ND - Cut Tape (CT) 311-18KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0718KL |
Description | RES 18K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0718KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,00988 € | 2,47 € |
| 500 | 0,00832 € | 4,16 € |
| 1.000 | 0,00710 € | 7,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00485 € | 24,25 € |
| 10.000 | 0,00432 € | 43,20 € |
| 15.000 | 0,00406 € | 60,90 € |
| 25.000 | 0,00378 € | 94,50 € |
| 35.000 | 0,00362 € | 126,70 € |
| 50.000 | 0,00347 € | 173,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



