
RC0805JR-07180RL | |
|---|---|
DigiKey Part Number | 311-180ARTR-ND - Tape & Reel (TR) 311-180ARCT-ND - Cut Tape (CT) 311-180ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-07180RL |
Description | RES 180 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-07180RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00944 € | 2,36 € |
| 500 | 0,00792 € | 3,96 € |
| 1.000 | 0,00674 € | 6,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00458 € | 22,90 € |
| 10.000 | 0,00407 € | 40,70 € |
| 15.000 | 0,00383 € | 57,45 € |
| 25.000 | 0,00356 € | 89,00 € |
| 35.000 | 0,00340 € | 119,00 € |
| 50.000 | 0,00326 € | 163,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



