
RC0805JR-0716ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0716MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0716MLCT-ND - Cut Tape (CT) 13-RC0805JR-0716MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0716ML |
Description | RES 16M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0716ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03388 € | 8,47 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02665 € | 26,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02034 € | 101,70 € |
| 10.000 | 0,01894 € | 189,40 € |
| 15.000 | 0,01826 € | 273,90 € |
| 25.000 | 0,01752 € | 438,00 € |
| 35.000 | 0,01710 € | 598,50 € |
| 50.000 | 0,01670 € | 835,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

