
RC0805JR-070RP | |
|---|---|
DigiKey Part Number | YAG1327TR-ND - Tape & Reel (TR) YAG1327CT-ND - Cut Tape (CT) YAG1327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-070RP |
Description | RES 0 OHM JUMPER - 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-070RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01600 € | 1,60 € |
| 250 | 0,01352 € | 3,38 € |
| 500 | 0,01198 € | 5,99 € |
| 1.000 | 0,01065 € | 10,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00830 € | 41,50 € |
| 10.000 | 0,00752 € | 75,20 € |
| 15.000 | 0,00713 € | 106,95 € |
| 25.000 | 0,00668 € | 167,00 € |
| 35.000 | 0,00641 € | 224,35 € |
| 50.000 | 0,00615 € | 307,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

