
RC0805FR-13374RL | |
---|---|
DigiKey Part Number | 13-RC0805FR-13374RLTR-ND - Tape & Reel (TR) 13-RC0805FR-13374RLCT-ND - Cut Tape (CT) 13-RC0805FR-13374RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-13374RL |
Description | RES 374 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-13374RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02600 € | 0,26 € |
25 | 0,01920 € | 0,48 € |
50 | 0,01540 € | 0,77 € |
100 | 0,01260 € | 1,26 € |
250 | 0,00988 € | 2,47 € |
500 | 0,00834 € | 4,17 € |
1.000 | 0,00711 € | 7,11 € |
5.000 | 0,00518 € | 25,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,00418 € | 83,60 € |
40.000 | 0,00383 € | 153,20 € |
60.000 | 0,00366 € | 219,60 € |
100.000 | 0,00347 € | 347,00 € |
140.000 | 0,00336 € | 470,40 € |
200.000 | 0,00326 € | 652,00 € |
240.000 | 0,00322 € | 772,80 € |
480.000 | 0,00306 € | 1.468,80 € |
500.000 | 0,00306 € | 1.530,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |