
RC0805FR-132K2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-132K2LTR-ND - Tape & Reel (TR) 13-RC0805FR-132K2LCT-ND - Cut Tape (CT) 13-RC0805FR-132K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-132K2L |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-132K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00800 € | 0,20 € |
| 50 | 0,00620 € | 0,31 € |
| 100 | 0,00530 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00441 € | 88,20 € |
| 40.000 | 0,00385 € | 154,00 € |
| 60.000 | 0,00368 € | 220,80 € |
| 100.000 | 0,00349 € | 349,00 € |
| 140.000 | 0,00339 € | 474,60 € |
| 200.000 | 0,00329 € | 658,00 € |
| 240.000 | 0,00324 € | 777,60 € |
| 480.000 | 0,00308 € | 1.478,40 € |
| 500.000 | 0,00308 € | 1.540,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

