0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-131KL

DigiKey Part Number
13-RC0805FR-131KLTR-ND - Tape & Reel (TR)
13-RC0805FR-131KLCT-ND - Cut Tape (CT)
13-RC0805FR-131KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-131KL
Description
RES 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-131KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01920 €0,48 €
500,01560 €0,78 €
1000,01270 €1,27 €
2500,00996 €2,49 €
5000,00840 €4,20 €
1.0000,00716 €7,16 €
5.0000,00521 €26,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00421 €84,20 €
40.0000,00385 €154,00 €
60.0000,00368 €220,80 €
100.0000,00349 €349,00 €
140.0000,00339 €474,60 €
200.0000,00329 €658,00 €
240.0000,00324 €777,60 €
480.0000,00308 €1.478,40 €
500.0000,00308 €1.540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €