
RC0805FR-1315RL | |
---|---|
DigiKey Part Number | 13-RC0805FR-1315RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1315RLCT-ND - Cut Tape (CT) 13-RC0805FR-1315RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1315RL |
Description | RES 15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01300 € | 0,13 € |
25 | 0,00920 € | 0,23 € |
50 | 0,00540 € | 0,27 € |
100 | 0,00480 € | 0,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,00350 € | 70,00 € |
40.000 | 0,00336 € | 134,40 € |
60.000 | 0,00326 € | 195,60 € |
100.000 | 0,00322 € | 322,00 € |
480.000 | 0,00306 € | 1.468,80 € |
500.000 | 0,00306 € | 1.530,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |