
RC0805FR-1310ML | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1310MLTR-ND - Tape & Reel (TR) 13-RC0805FR-1310MLCT-ND - Cut Tape (CT) 13-RC0805FR-1310MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1310ML |
Description | RES 10 MOHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1310ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03200 $ | 0,32 $ |
| 25 | 0,02360 $ | 0,59 $ |
| 50 | 0,01900 $ | 0,95 $ |
| 100 | 0,01560 $ | 1,56 $ |
| 250 | 0,01224 $ | 3,06 $ |
| 500 | 0,01030 $ | 5,15 $ |
| 1.000 | 0,00879 $ | 8,79 $ |
| 5.000 | 0,00640 $ | 32,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00487 $ | 97,40 $ |
| 40.000 | 0,00446 $ | 178,40 $ |
| 60.000 | 0,00426 $ | 255,60 $ |
| 100.000 | 0,00405 $ | 405,00 $ |
| 140.000 | 0,00392 $ | 548,80 $ |
| 200.000 | 0,00381 $ | 762,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

