
RC0805FR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-130RLTR-ND - Tape & Reel (TR) 13-RC0805FR-130RLCT-ND - Cut Tape (CT) 13-RC0805FR-130RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RC0805FR-130RL |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00940 € | 0,94 € |
| 250 | 0,00792 € | 1,98 € |
| 500 | 0,00698 € | 3,49 € |
| 1.000 | 0,00618 € | 6,18 € |
| 5.000 | 0,00475 € | 23,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00389 € | 77,80 € |
| 40.000 | 0,00355 € | 142,00 € |
| 60.000 | 0,00338 € | 202,80 € |
| 100.000 | 0,00319 € | 319,00 € |
| 140.000 | 0,00307 € | 429,80 € |
| 200.000 | 0,00295 € | 590,00 € |
| 240.000 | 0,00290 € | 696,00 € |
| 480.000 | 0,00271 € | 1.300,80 € |
| 500.000 | 0,00270 € | 1.350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

