
RC0805FR-073R4L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-073R4LTR-ND - Tape & Reel (TR) 13-RC0805FR-073R4LCT-ND - Cut Tape (CT) 13-RC0805FR-073R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073R4L |
Description | RES 3.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073R4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01328 € | 13,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00959 € | 47,95 € |
| 10.000 | 0,00874 € | 87,40 € |
| 15.000 | 0,00833 € | 124,95 € |
| 25.000 | 0,00788 € | 197,00 € |
| 35.000 | 0,00762 € | 266,70 € |
| 50.000 | 0,00738 € | 369,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

