
RC0805FR-073K6L | |
|---|---|
DigiKey Part Number | 311-3.60KCRTR-ND - Tape & Reel (TR) 311-3.60KCRCT-ND - Cut Tape (CT) 311-3.60KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073K6L |
Description | RES 3.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073K6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01370 € | 1,37 € |
| 250 | 0,01072 € | 2,68 € |
| 500 | 0,00900 € | 4,50 € |
| 1.000 | 0,00770 € | 7,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00530 € | 26,50 € |
| 10.000 | 0,00474 € | 47,40 € |
| 15.000 | 0,00446 € | 66,90 € |
| 25.000 | 0,00416 € | 104,00 € |
| 35.000 | 0,00399 € | 139,65 € |
| 50.000 | 0,00383 € | 191,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

