
RC0805FR-0737K4L | |
---|---|
DigiKey Part Number | 311-37.4KCRTR-ND - Tape & Reel (TR) 311-37.4KCRCT-ND - Cut Tape (CT) 311-37.4KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0737K4L |
Description | RES 37.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0737K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00700 € | 0,07 € |
25 | 0,00600 € | 0,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00700 € | 35,00 € |
10.000 | 0,00525 € | 52,50 € |
15.000 | 0,00481 € | 72,15 € |
25.000 | 0,00437 € | 109,25 € |
35.000 | 0,00394 € | 137,90 € |
50.000 | 0,00350 € | 175,00 € |
120.000 | 0,00341 € | 409,20 € |
125.000 | 0,00340 € | 425,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |