
RC0805FR-0733RP | |
---|---|
DigiKey Part Number | 13-RC0805FR-0733RPTR-ND - Tape & Reel (TR) 13-RC0805FR-0733RPCT-ND - Cut Tape (CT) 13-RC0805FR-0733RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0733RP |
Description | RES 33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03700 € | 0,37 € |
25 | 0,02760 € | 0,69 € |
50 | 0,02280 € | 1,14 € |
100 | 0,01900 € | 1,90 € |
250 | 0,01520 € | 3,80 € |
500 | 0,01302 € | 6,51 € |
1.000 | 0,01130 € | 11,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00857 € | 42,85 € |
10.000 | 0,00778 € | 77,80 € |
15.000 | 0,00739 € | 110,85 € |
25.000 | 0,00697 € | 174,25 € |
35.000 | 0,00673 € | 235,55 € |
50.000 | 0,00651 € | 325,50 € |
60.000 | 0,00640 € | 384,00 € |
120.000 | 0,00606 € | 727,20 € |
125.000 | 0,00604 € | 755,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |