
RC0805FR-0733KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-0733KPTR-ND - Tape & Reel (TR) 13-RC0805FR-0733KPCT-ND - Cut Tape (CT) 13-RC0805FR-0733KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0733KP |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04500 $ | 0,45 $ |
| 25 | 0,03440 $ | 0,86 $ |
| 50 | 0,02820 $ | 1,41 $ |
| 100 | 0,02350 $ | 2,35 $ |
| 250 | 0,01880 $ | 4,70 $ |
| 500 | 0,01608 $ | 8,04 $ |
| 1.000 | 0,01396 $ | 13,96 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00999 $ | 49,95 $ |
| 10.000 | 0,00906 $ | 90,60 $ |
| 15.000 | 0,00861 $ | 129,15 $ |
| 25.000 | 0,00813 $ | 203,25 $ |
| 35.000 | 0,00785 $ | 274,75 $ |
| 50.000 | 0,00759 $ | 379,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

