
RC0805FR-072R55L | |
|---|---|
DigiKey Part Number | 311-2.55CRTR-ND - Tape & Reel (TR) 311-2.55CRCT-ND - Cut Tape (CT) 311-2.55CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R55L |
Description | RES 2.55 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R55L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT2R55 | Stackpole Electronics Inc | 3 | RMCF0805FT2R55CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01568 € | 7,84 € |
| 1.000 | 0,01367 € | 13,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01050 € | 52,50 € |
| 10.000 | 0,00957 € | 95,70 € |
| 15.000 | 0,00912 € | 136,80 € |
| 25.000 | 0,00864 € | 216,00 € |
| 35.000 | 0,00836 € | 292,60 € |
| 50.000 | 0,00810 € | 405,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

