
RC0805FR-072KP | |
|---|---|
DigiKey Part Number | YAG1322TR-ND - Tape & Reel (TR) YAG1322CT-ND - Cut Tape (CT) YAG1322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072KP |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072KP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01366 € | 6,83 € |
| 1.000 | 0,01186 € | 11,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00849 € | 42,45 € |
| 10.000 | 0,00770 € | 77,00 € |
| 15.000 | 0,00732 € | 109,80 € |
| 25.000 | 0,00691 € | 172,75 € |
| 35.000 | 0,00667 € | 233,45 € |
| 50.000 | 0,00645 € | 322,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

