
RC0805FR-071M96L | |
|---|---|
DigiKey Part Number | 311-1.96MCRTR-ND - Tape & Reel (TR) 311-1.96MCRCT-ND - Cut Tape (CT) 311-1.96MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071M96L |
Description | RES 1.96M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.96 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071M96L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M96FKEA | Vishay Dale | 12.551 | 541-CRCW08051M96FKEACT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01144 € | 2,86 € |
| 500 | 0,00966 € | 4,83 € |
| 1.000 | 0,00827 € | 8,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00608 € | 30,40 € |
| 10.000 | 0,00544 € | 54,40 € |
| 15.000 | 0,00513 € | 76,95 € |
| 25.000 | 0,00480 € | 120,00 € |
| 35.000 | 0,00461 € | 161,35 € |
| 50.000 | 0,00443 € | 221,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

