1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0805FR-071K5L

DigiKey Part Number
311-1.50KCRTR-ND - Tape & Reel (TR)
311-1.50KCRCT-ND - Cut Tape (CT)
311-1.50KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071K5L
Description
RES 1.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071K5LYAGEO28.021YAG3701CT-ND0,08000 €Similar
CR0805-FX-1501ELFBourns Inc.103.858CR0805-FX-1501ELFCT-ND0,08000 €Direct
CRG0805F1K5TE Connectivity Passive Product28.696A106057CT-ND0,08000 €Direct
CRCW08051K50FKEACVishay Dale133.730541-4161-1-ND0,08000 €Similar
CRCW08051K50FKEAHPVishay Dale68.428541-1.50KTCT-ND0,16000 €Similar
In-Stock: 373.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01450 €1,45 €
2500,01144 €2,86 €
5000,00966 €4,83 €
1.0000,00827 €8,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00608 €30,40 €
10.0000,00544 €54,40 €
15.0000,00513 €76,95 €
25.0000,00480 €120,00 €
35.0000,00461 €161,35 €
50.0000,00443 €221,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €