
RC0805FR-071K2P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-071K2PTR-ND - Tape & Reel (TR) 13-RC0805FR-071K2PCT-ND - Cut Tape (CT) 13-RC0805FR-071K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071K2P |
Description | RES 1.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01532 € | 3,83 € |
| 500 | 0,01312 € | 6,56 € |
| 1.000 | 0,01137 € | 11,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00862 € | 43,10 € |
| 10.000 | 0,00783 € | 78,30 € |
| 15.000 | 0,00744 € | 111,60 € |
| 25.000 | 0,00702 € | 175,50 € |
| 35.000 | 0,00678 € | 237,30 € |
| 50.000 | 0,00655 € | 327,50 € |
| 60.000 | 0,00645 € | 387,00 € |
| 120.000 | 0,00610 € | 732,00 € |
| 125.000 | 0,00608 € | 760,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

