


RC0805FR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0CRTR-ND - Tape & Reel (TR) 311-0.0CRCT-ND - Cut Tape (CT) 311-0.0CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-070RL |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00940 € | 0,94 € |
| 250 | 0,00792 € | 1,98 € |
| 500 | 0,00698 € | 3,49 € |
| 1.000 | 0,00620 € | 6,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00477 € | 23,85 € |
| 10.000 | 0,00430 € | 43,00 € |
| 15.000 | 0,00406 € | 60,90 € |
| 25.000 | 0,00379 € | 94,75 € |
| 35.000 | 0,00363 € | 127,05 € |
| 50.000 | 0,00347 € | 173,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

