
RC0805DR-07220RL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-07220RLTR-ND - Tape & Reel (TR) 13-RC0805DR-07220RLCT-ND - Cut Tape (CT) 13-RC0805DR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-07220RL |
Description | RES 220 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-07220RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02324 € | 5,81 € |
| 500 | 0,02020 € | 10,10 € |
| 1.000 | 0,01779 € | 17,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01316 € | 65,80 € |
| 10.000 | 0,01211 € | 121,10 € |
| 15.000 | 0,01159 € | 173,85 € |
| 25.000 | 0,01104 € | 276,00 € |
| 35.000 | 0,01072 € | 375,20 € |
| 50.000 | 0,01042 € | 521,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

