RC0805DR-071KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04606 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-071KL

DigiKey Part Number
13-RC0805DR-071KLTR-ND - Tape & Reel (TR)
13-RC0805DR-071KLCT-ND - Cut Tape (CT)
13-RC0805DR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-071KL
Description
RES 1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05100 €0,51 €
250,03920 €0,98 €
500,03240 €1,62 €
1000,02740 €2,74 €
2500,02228 €5,57 €
5000,01936 €9,68 €
1.0000,01705 €17,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01337 €66,85 €
10.0000,01230 €123,00 €
15.0000,01178 €176,70 €
25.0000,01122 €280,50 €
35.0000,01089 €381,15 €
50.0000,01059 €529,50 €
60.0000,01045 €627,00 €
120.0000,00998 €1.197,60 €
125.0000,00995 €1.243,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €