
RC0805DR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-0710RLTR-ND - Tape & Reel (TR) 13-RC0805DR-0710RLCT-ND - Cut Tape (CT) 13-RC0805DR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-0710RL |
Description | RES 10 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,03952 € | 9,88 € |
| 500 | 0,03504 € | 17,52 € |
| 1.000 | 0,03146 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02430 € | 121,50 € |
| 10.000 | 0,02274 € | 227,40 € |
| 15.000 | 0,02197 € | 329,55 € |
| 25.000 | 0,02115 € | 528,75 € |
| 35.000 | 0,02067 € | 723,45 € |
| 50.000 | 0,02023 € | 1.011,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

