Parametric Equivalent

RC0805BR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0805BR-071ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0805BR-071ML |
Description | RES 1 MOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805BR-071ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0805BRE071ML | YAGEO | 0 | 13-RE0805BRE071ML-ND | 0,03769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09691 € | 484,55 € |
| Unit Price without VAT: | 0,09691 € |
|---|---|
| Unit Price with VAT: | 0,11532 € |


