
RC0603JR-136K8L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-136K8LTR-ND - Tape & Reel (TR) 13-RC0603JR-136K8LCT-ND - Cut Tape (CT) 13-RC0603JR-136K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-136K8L |
Description | RES 6.8K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00620 € | 1,55 € |
| 500 | 0,00514 € | 2,57 € |
| 1.000 | 0,00431 € | 4,31 € |
| 5.000 | 0,00300 € | 15,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00232 € | 46,40 € |
| 40.000 | 0,00209 € | 83,60 € |
| 60.000 | 0,00197 € | 118,20 € |
| 100.000 | 0,00185 € | 185,00 € |
| 140.000 | 0,00178 € | 249,20 € |
| 200.000 | 0,00171 € | 342,00 € |
| 240.000 | 0,00168 € | 403,20 € |
| 480.000 | 0,00158 € | 758,40 € |
| 500.000 | 0,00157 € | 785,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

