
RC0603JR-131ML | |
|---|---|
DigiKey Part Number | 13-RC0603JR-131MLTR-ND - Tape & Reel (TR) 13-RC0603JR-131MLCT-ND - Cut Tape (CT) 13-RC0603JR-131MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-131ML |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-131ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00850 € | 0,85 € |
| 250 | 0,00648 € | 1,62 € |
| 500 | 0,00538 € | 2,69 € |
| 1.000 | 0,00450 € | 4,50 € |
| 5.000 | 0,00313 € | 15,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00229 € | 45,80 € |
| 40.000 | 0,00205 € | 82,00 € |
| 60.000 | 0,00194 € | 116,40 € |
| 100.000 | 0,00182 € | 182,00 € |
| 140.000 | 0,00175 € | 245,00 € |
| 200.000 | 0,00168 € | 336,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

