Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0603JR-10910RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-10910RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603JR-10910RL |
Description | RES 910 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-10910RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-13910RL | YAGEO | 58.490 | 13-RC0603FR-13910RLCT-ND | 0,08000 € | Parametric Equivalent |
| RC0603JR-13910RL | YAGEO | 0 | 13-RC0603JR-13910RL-ND | 0,00229 € | Parametric Equivalent |
| RE0603FRE07910RL | YAGEO | 0 | 13-RE0603FRE07910RL-ND | 0,00494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00258 € | 25,80 € |
| Unit Price without VAT: | 0,00258 € |
|---|---|
| Unit Price with VAT: | 0,00307 € |



