8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-078R2L

DigiKey Part Number
311-8.2GRTR-ND - Tape & Reel (TR)
311-8.2GRCT-ND - Cut Tape (CT)
311-8.2GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-078R2L
Description
RES 8.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-078R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06038R20JNEAVishay Dale18.450541-8.2GCT-ND0,08000 €Direct
RMCF0603JT8R20Stackpole Electronics Inc0RMCF0603JT8R20CT-ND0,08000 €Direct
ERJ-3RQF8R2VPanasonic Industry79.688P8.2AJCT-ND0,10000 €Upgrade
RMCF0603FT8R20Stackpole Electronics Inc76.164RMCF0603FT8R20CT-ND0,08000 €Upgrade
In-Stock: 4.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01390 €1,39 €
2500,01084 €2,71 €
5000,00914 €4,57 €
1.0000,00782 €7,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00539 €26,95 €
10.0000,00482 €48,20 €
15.0000,00454 €68,10 €
25.0000,00424 €106,00 €
35.0000,00407 €142,45 €
50.0000,00390 €195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €