
RC0603JR-0775KL | |
|---|---|
DigiKey Part Number | 311-75KGRTR-ND - Tape & Reel (TR) 311-75KGRCT-ND - Cut Tape (CT) 311-75KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0775KL |
Description | RES 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0775KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-0775KL | YAGEO | 11.686 | 13-AC0603JR-0775KLCT-ND | 0,08000 € | Similar |
| CRG0603F75K | TE Connectivity Passive Product | 6.840 | 1712-CRG0603F75KCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00708 € | 1,77 € |
| 500 | 0,00586 € | 2,93 € |
| 1.000 | 0,00494 € | 4,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00346 € | 17,30 € |
| 10.000 | 0,00304 € | 30,40 € |
| 15.000 | 0,00283 € | 42,45 € |
| 25.000 | 0,00261 € | 65,25 € |
| 35.000 | 0,00248 € | 86,80 € |
| 50.000 | 0,00236 € | 118,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




