
RC0603JR-073R6L | |
|---|---|
DigiKey Part Number | 311-3.6GRTR-ND - Tape & Reel (TR) 311-3.6GRCT-ND - Cut Tape (CT) 311-3.6GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-073R6L |
Description | RES 3.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-073R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603JT3R60 | Stackpole Electronics Inc | 0 | RMCF0603JT3R60TR-ND | 0,00342 € | Direct |
| RMCF0603FT3R60 | Stackpole Electronics Inc | 55.242 | RMCF0603FT3R60CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01084 € | 2,71 € |
| 500 | 0,00914 € | 4,57 € |
| 1.000 | 0,00782 € | 7,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00539 € | 26,95 € |
| 10.000 | 0,00482 € | 48,20 € |
| 15.000 | 0,00454 € | 68,10 € |
| 25.000 | 0,00424 € | 106,00 € |
| 35.000 | 0,00407 € | 142,45 € |
| 50.000 | 0,00390 € | 195,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




