RC0603JR-073KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,02774 €
Datasheet

Upgrade


YAGEO
In Stock: 268.803
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 2.624
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 3.846
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 94.309
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17.664
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.223
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.783.213
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01482 €
Datasheet
3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-073KL

DigiKey Part Number
311-3.0KGRTR-ND - Tape & Reel (TR)
311-3.0KGRCT-ND - Cut Tape (CT)
311-3.0KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-073KL
Description
RES 3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-073KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-073KLYAGEO0AR0603JR-073KL-ND0,02774 €Direct
RC0603FR-073KLYAGEO268.803311-3.00KHRCT-ND0,08000 €Upgrade
AC0603JR-073KLYAGEO2.624YAG3671CT-ND0,08000 €Similar
AF0603JR-073KLYAGEO3.84613-AF0603JR-073KLCT-ND0,08000 €Similar
RMCF0603JT3K00Stackpole Electronics Inc94.309RMCF0603JT3K00CT-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01060 €0,53 €
1000,00850 €0,85 €
2500,00648 €1,62 €
5000,00538 €2,69 €
1.0000,00450 €4,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00295 €14,75 €
10.0000,00258 €25,80 €
15.0000,00240 €36,00 €
25.0000,00220 €55,00 €
35.0000,00209 €73,15 €
50.0000,00199 €99,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €