
RC0603JR-073K3P | |
|---|---|
DigiKey Part Number | 13-RC0603JR-073K3PTR-ND - Tape & Reel (TR) 13-RC0603JR-073K3PCT-ND - Cut Tape (CT) 13-RC0603JR-073K3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-073K3P |
Description | RES 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-073K3P Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01380 € | 1,38 € |
| 250 | 0,01080 € | 2,70 € |
| 500 | 0,00912 € | 4,56 € |
| 1.000 | 0,00779 € | 7,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00537 € | 26,85 € |
| 10.000 | 0,00480 € | 48,00 € |
| 15.000 | 0,00452 € | 67,80 € |
| 25.000 | 0,00422 € | 105,50 € |
| 35.000 | 0,00405 € | 141,75 € |
| 50.000 | 0,00389 € | 194,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

