
RC0603JR-072R7L | |
|---|---|
DigiKey Part Number | 311-2.7GRTR-ND - Tape & Reel (TR) 311-2.7GRCT-ND - Cut Tape (CT) 311-2.7GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-072R7L |
Description | RES 2.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-072R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01410 € | 1,41 € |
| 250 | 0,01112 € | 2,78 € |
| 500 | 0,00938 € | 4,69 € |
| 1.000 | 0,00802 € | 8,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00588 € | 29,40 € |
| 10.000 | 0,00526 € | 52,60 € |
| 15.000 | 0,00496 € | 74,40 € |
| 25.000 | 0,00463 € | 115,75 € |
| 35.000 | 0,00445 € | 155,75 € |
| 50.000 | 0,00427 € | 213,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




