
RC0603JR-072R4L | |
|---|---|
DigiKey Part Number | 311-2.4GRTR-ND - Tape & Reel (TR) 311-2.4GRCT-ND - Cut Tape (CT) 311-2.4GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-072R4L |
Description | RES 2.4 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-072R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03300 $ | 0,33 $ |
| 25 | 0,02440 $ | 0,61 $ |
| 50 | 0,01980 $ | 0,99 $ |
| 100 | 0,01630 $ | 1,63 $ |
| 250 | 0,01276 $ | 3,19 $ |
| 500 | 0,01076 $ | 5,38 $ |
| 1.000 | 0,00920 $ | 9,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00634 $ | 31,70 $ |
| 10.000 | 0,00567 $ | 56,70 $ |
| 15.000 | 0,00534 $ | 80,10 $ |
| 25.000 | 0,00499 $ | 124,75 $ |
| 35.000 | 0,00478 $ | 167,30 $ |
| 50.000 | 0,00459 $ | 229,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |




