
RC0603JR-0713ML | |
|---|---|
DigiKey Part Number | 13-RC0603JR-0713MLTR-ND - Tape & Reel (TR) 13-RC0603JR-0713MLCT-ND - Cut Tape (CT) 13-RC0603JR-0713MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0713ML |
Description | RES 13M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0713ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02208 € | 5,52 € |
| 500 | 0,01914 € | 9,57 € |
| 1.000 | 0,01683 € | 16,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01239 € | 61,95 € |
| 10.000 | 0,01138 € | 113,80 € |
| 15.000 | 0,01089 € | 163,35 € |
| 25.000 | 0,01035 € | 258,75 € |
| 35.000 | 0,01005 € | 351,75 € |
| 50.000 | 0,00976 € | 488,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

