
RC0603JR-07130KL | |
|---|---|
DigiKey Part Number | 311-130KGRTR-ND - Tape & Reel (TR) 311-130KGRCT-ND - Cut Tape (CT) 311-130KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07130KL |
Description | RES 130K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07130KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00800 € | 0,08 € |
| 25 | 0,00640 € | 0,16 € |
| 50 | 0,00540 € | 0,27 € |
| 100 | 0,00480 € | 0,48 € |
| 250 | 0,00440 € | 1,10 € |
| 500 | 0,00430 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00264 € | 13,20 € |
| 10.000 | 0,00220 € | 22,00 € |
| 35.000 | 0,00213 € | 74,55 € |
| 50.000 | 0,00202 € | 101,00 € |
| 60.000 | 0,00197 € | 118,20 € |
| 120.000 | 0,00181 € | 217,20 € |
| 125.000 | 0,00180 € | 225,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




