
RC0603JR-0712RL | |
|---|---|
DigiKey Part Number | 311-12GRTR-ND - Tape & Reel (TR) 311-12GRCT-ND - Cut Tape (CT) 311-12GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0712RL |
Description | RES 12 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0712RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02200 $ | 0,22 $ |
| 25 | 0,01600 $ | 0,40 $ |
| 50 | 0,01300 $ | 0,65 $ |
| 100 | 0,01040 $ | 1,04 $ |
| 250 | 0,00800 $ | 2,00 $ |
| 500 | 0,00662 $ | 3,31 $ |
| 1.000 | 0,00555 $ | 5,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00366 $ | 18,30 $ |
| 10.000 | 0,00320 $ | 32,00 $ |
| 15.000 | 0,00298 $ | 44,70 $ |
| 25.000 | 0,00275 $ | 68,75 $ |
| 35.000 | 0,00261 $ | 91,35 $ |
| 50.000 | 0,00248 $ | 124,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |




