
RC0603FR-7W2RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W2RLTR-ND - Tape & Reel (TR) 13-RC0603FR-7W2RLCT-ND - Cut Tape (CT) 13-RC0603FR-7W2RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W2RL |
Description | RES 2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-7W2RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01366 € | 6,83 € |
| 1.000 | 0,01186 € | 11,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00849 € | 42,45 € |
| 10.000 | 0,00770 € | 77,00 € |
| 15.000 | 0,00732 € | 109,80 € |
| 25.000 | 0,00691 € | 172,75 € |
| 35.000 | 0,00667 € | 233,45 € |
| 50.000 | 0,00645 € | 322,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

