
RC0603FR-13392KL | |
---|---|
DigiKey Part Number | 13-RC0603FR-13392KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13392KLCT-ND - Cut Tape (CT) 13-RC0603FR-13392KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13392KL |
Description | RES 392K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
25 | 0,01400 € | 0,35 € |
50 | 0,01120 € | 0,56 € |
100 | 0,00910 € | 0,91 € |
250 | 0,00696 € | 1,74 € |
500 | 0,00580 € | 2,90 € |
1.000 | 0,00488 € | 4,88 € |
5.000 | 0,00343 € | 17,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,00269 € | 53,80 € |
40.000 | 0,00243 € | 97,20 € |
60.000 | 0,00230 € | 138,00 € |
100.000 | 0,00216 € | 216,00 € |
140.000 | 0,00209 € | 292,60 € |
200.000 | 0,00201 € | 402,00 € |
240.000 | 0,00198 € | 475,20 € |
480.000 | 0,00186 € | 892,80 € |
500.000 | 0,00186 € | 930,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |