
RC0603FR-13390KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13390KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13390KLCT-ND - Cut Tape (CT) 13-RC0603FR-13390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13390KL |
Description | RES 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00700 € | 1,75 € |
| 500 | 0,00584 € | 2,92 € |
| 1.000 | 0,00491 € | 4,91 € |
| 5.000 | 0,00345 € | 17,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00271 € | 54,20 € |
| 40.000 | 0,00244 € | 97,60 € |
| 60.000 | 0,00232 € | 139,20 € |
| 100.000 | 0,00218 € | 218,00 € |
| 140.000 | 0,00210 € | 294,00 € |
| 200.000 | 0,00203 € | 406,00 € |
| 240.000 | 0,00199 € | 477,60 € |
| 480.000 | 0,00188 € | 902,40 € |
| 500.000 | 0,00187 € | 935,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

