
RC0603FR-1322R1L | |
---|---|
DigiKey Part Number | 13-RC0603FR-1322R1LTR-ND - Tape & Reel (TR) 13-RC0603FR-1322R1LCT-ND - Cut Tape (CT) 13-RC0603FR-1322R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1322R1L |
Description | RES 22.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1322R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
25 | 0,00640 € | 0,16 € |
50 | 0,00340 € | 0,17 € |
100 | 0,00310 € | 0,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,00263 € | 52,60 € |
40.000 | 0,00243 € | 97,20 € |
60.000 | 0,00230 € | 138,00 € |
100.000 | 0,00216 € | 216,00 € |
140.000 | 0,00209 € | 292,60 € |
200.000 | 0,00201 € | 402,00 € |
240.000 | 0,00198 € | 475,20 € |
480.000 | 0,00186 € | 892,80 € |
500.000 | 0,00186 € | 930,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |