
RC0603FR-131RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-131RLTR-ND - Tape & Reel (TR) 13-RC0603FR-131RLCT-ND - Cut Tape (CT) 13-RC0603FR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-131RL |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-131RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01220 € | 3,05 € |
| 500 | 0,01034 € | 5,17 € |
| 1.000 | 0,00887 € | 8,87 € |
| 5.000 | 0,00656 € | 32,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00506 € | 101,20 € |
| 40.000 | 0,00466 € | 186,40 € |
| 60.000 | 0,00447 € | 268,20 € |
| 100.000 | 0,00426 € | 426,00 € |
| 140.000 | 0,00414 € | 579,60 € |
| 200.000 | 0,00402 € | 804,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

