YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1316K5L

DigiKey Part Number
13-RC0603FR-1316K5LTR-ND - Tape & Reel (TR)
13-RC0603FR-1316K5LCT-ND - Cut Tape (CT)
13-RC0603FR-1316K5LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0603FR-1316K5L
Description
RES 16.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1316K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01400 €0,35 €
500,01120 €0,56 €
1000,00920 €0,92 €
2500,00700 €1,75 €
5000,00584 €2,92 €
1.0000,00491 €4,91 €
5.0000,00345 €17,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00271 €54,20 €
40.0000,00244 €97,60 €
60.0000,00232 €139,20 €
100.0000,00218 €218,00 €
140.0000,00210 €294,00 €
200.0000,00203 €406,00 €
240.0000,00199 €477,60 €
480.0000,00188 €902,40 €
500.0000,00187 €935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €