
RC0603FR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-130RLTR-ND - Tape & Reel (TR) 13-RC0603FR-130RLCT-ND - Cut Tape (CT) 13-RC0603FR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-130RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00760 € | 0,19 € |
| 50 | 0,00660 € | 0,33 € |
| 100 | 0,00580 € | 0,58 € |
| 250 | 0,00484 € | 1,21 € |
| 500 | 0,00424 € | 2,12 € |
| 1.000 | 0,00376 € | 3,76 € |
| 5.000 | 0,00286 € | 14,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00232 € | 46,40 € |
| 40.000 | 0,00211 € | 84,40 € |
| 60.000 | 0,00200 € | 120,00 € |
| 100.000 | 0,00188 € | 188,00 € |
| 140.000 | 0,00180 € | 252,00 € |
| 200.000 | 0,00173 € | 346,00 € |
| 240.000 | 0,00170 € | 408,00 € |
| 480.000 | 0,00158 € | 758,40 € |
| 500.000 | 0,00157 € | 785,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

