
RC0603FR-10680RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-10680RLTR-ND - Tape & Reel (TR) 13-RC0603FR-10680RLCT-ND - Cut Tape (CT) 13-RC0603FR-10680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-10680RL |
Description | RES 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-10680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00760 € | 0,19 € |
| 50 | 0,00620 € | 0,31 € |
| 100 | 0,00480 € | 0,48 € |
| 250 | 0,00344 € | 0,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00264 € | 26,40 € |
| 20.000 | 0,00255 € | 51,00 € |
| 50.000 | 0,00237 € | 118,50 € |
| 70.000 | 0,00227 € | 158,90 € |
| 100.000 | 0,00218 € | 218,00 € |
| 120.000 | 0,00213 € | 255,60 € |
| 240.000 | 0,00199 € | 477,60 € |
| 250.000 | 0,00198 € | 495,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

