
RC0603FR-10110RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-10110RLTR-ND - Tape & Reel (TR) 13-RC0603FR-10110RLCT-ND - Cut Tape (CT) 13-RC0603FR-10110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-10110RL |
Description | RES 110 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-10110RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00950 € | 0,95 € |
| 250 | 0,00732 € | 1,83 € |
| 500 | 0,00608 € | 3,04 € |
| 1.000 | 0,00512 € | 5,12 € |
| 5.000 | 0,00360 € | 18,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00299 € | 29,90 € |
| 20.000 | 0,00266 € | 53,20 € |
| 30.000 | 0,00251 € | 75,30 € |
| 50.000 | 0,00233 € | 116,50 € |
| 70.000 | 0,00224 € | 156,80 € |
| 100.000 | 0,00214 € | 214,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

