
RC0603FR-079M1L | |
---|---|
DigiKey Part Number | 13-RC0603FR-079M1LTR-ND - Tape & Reel (TR) 13-RC0603FR-079M1LCT-ND - Cut Tape (CT) 13-RC0603FR-079M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-079M1L |
Description | RES 9.1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-079M1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
25 | 0,00760 € | 0,19 € |
50 | 0,00540 € | 0,27 € |
100 | 0,00490 € | 0,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00437 € | 21,85 € |
10.000 | 0,00394 € | 39,40 € |
15.000 | 0,00350 € | 52,50 € |
25.000 | 0,00262 € | 65,50 € |
35.000 | 0,00175 € | 61,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |