
RC0603FR-0756R2L | |
|---|---|
DigiKey Part Number | 311-56.2HRTR-ND - Tape & Reel (TR) 311-56.2HRCT-ND - Cut Tape (CT) 311-56.2HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0756R2L |
Description | RES 56.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0756R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01040 € | 1,04 € |
| 250 | 0,00800 € | 2,00 € |
| 500 | 0,00664 € | 3,32 € |
| 1.000 | 0,00562 € | 5,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00399 € | 19,95 € |
| 10.000 | 0,00352 € | 35,20 € |
| 15.000 | 0,00329 € | 49,35 € |
| 25.000 | 0,00304 € | 76,00 € |
| 35.000 | 0,00290 € | 101,50 € |
| 50.000 | 0,00277 € | 138,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


