
RC0603FR-0743K2L | |
|---|---|
DigiKey Part Number | 311-43.2KHRTR-ND - Tape & Reel (TR) 311-43.2KHRCT-ND - Cut Tape (CT) 311-43.2KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0743K2L |
Description | RES 43.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0743K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02400 $ | 0,24 $ |
| 25 | 0,01720 $ | 0,43 $ |
| 50 | 0,01380 $ | 0,69 $ |
| 100 | 0,01120 $ | 1,12 $ |
| 250 | 0,00860 $ | 2,15 $ |
| 500 | 0,00716 $ | 3,58 $ |
| 1.000 | 0,00603 $ | 6,03 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00400 $ | 20,00 $ |
| 10.000 | 0,00352 $ | 35,20 $ |
| 15.000 | 0,00328 $ | 49,20 $ |
| 25.000 | 0,00303 $ | 75,75 $ |
| 35.000 | 0,00288 $ | 100,80 $ |
| 50.000 | 0,00275 $ | 137,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |


